Altech 37.870 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Length | 52.9mm |
| Number of Positions | 7 |
| Package Quantity | 12 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Altech 37.870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.