Altech 38.003IA technical specifications.
| Color | Green |
| Current Rating | 16A |
| Length | 20.86mm |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pitch | 7.62mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Altech 38.003IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.