Altech 3800113 technical specifications.
| Color | Black |
| Diameter | 12.2mm |
| Length | 1.594inch |
| Material | Polyamide |
| RoHS | Compliant |
Download the complete datasheet for Altech 3800113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.