Altech 38020 technical specifications.
| AC Outlets | 11 |
| Approvals | cULus |
| Color | White |
| Current Rating | 230A |
| Height | 3.98inch |
| Lead Free | Lead Free |
| Max Current Rating | 230A |
| Mount | Panel, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 11 |
| Number of Positions | 1 |
| Overload Protection | None |
| Package Quantity | 1 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 38020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.