Altech 38046 technical specifications.
| Current, Rating | 125 A |
| Primary Type | Busbar |
| Type | Fork |
| Used With | UL1059 Power Dist. Blks |
| RoHS | Compliant |
Download the complete datasheet for Altech 38046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.