Altech 38057 technical specifications.
| Package/Case | 600 |
| Color | White |
| Material | Polyamide |
| Mount | Panel, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Altech 38057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.