Altech 38059 technical specifications.
| Package/Case | 600 |
| Color | White |
| Mount | Panel, DIN Rail |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Altech 38059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.