Altech 38073 technical specifications.
| AC Outlets | 18 |
| Package/Case | 600 |
| Color | White |
| Current Rating | 175A |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 80.1mm |
| Max Current Rating | 175A |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 21 |
| Overload Protection | None |
| Package Quantity | 1 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 38073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
