
General purpose terminal block with 21 positions, rated for 600V and 115A maximum current. Features panel and DIN rail mounting options, accepting wire gauges from 8AWG to 2AWG. This lead-free, RoHS compliant component measures 80.1mm in length and 43mm in height.
Altech 38075 technical specifications.
| AC Outlets | 18 |
| Color | White |
| Current Rating | 115A |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 80.1mm |
| Max Current Rating | 115A |
| Mount | Panel, DIN Rail |
| Number of Positions | 21 |
| Overload Protection | None |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 38075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
