Altech 3GR075 technical specifications.
| Current Rating | 750mA |
| Height | 91.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Series | 3G |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 3GR075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.