Altech 40.010 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead/Base Style | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Packaging | Bulk |
| Series | EUROSTRIPS® ATS |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 40.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
