Altech 40.41 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Current Rating | 40A |
| Lead/Base Style | Flat |
| Length | 4.566inch |
| Number of Poles | 10 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Altech 40.41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.