Altech 40.709 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 9 |
| Termination | Wire |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 40.709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.