Altech 403030 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Series | 403030 |
| Termination | PCB |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 403030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.