Altech 4220612 technical specifications.
| Color | Silver |
| Height | 14mm |
| Length | 25mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Altech 4220612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.