Altech 4220616 technical specifications.
| Color | Silver |
| Height | 17mm |
| Length | 28mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 4220616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.