Altech 4220763 technical specifications.
| Color | Silver |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Altech 4220763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.