Altech 4264016 technical specifications.
| Color | Silver |
| Height | 0.945inch |
| Inside Diameter | 15mm |
| Length | 40mm |
| Material | Brass |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Altech 4264016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.