Altech 4264029 technical specifications.
| Color | Silver |
| Height | 1.575inch |
| Inside Diameter | 25mm |
| Length | 55mm |
| Material | Brass |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Altech 4264029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.