Altech 4264112 technical specifications.
| Color | Silver |
| Height | 0.551inch |
| Inside Diameter | 9mm |
| Length | 32mm |
| Material | Brass |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 4264112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.