
Altech 4264117 technical specifications.
| Color | Silver |
| Height | 0.669inch |
| Inside Diameter | 9mm |
| Length | 32mm |
| Material | Brass |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 4264117 to view detailed technical specifications.
No datasheet is available for this part.