Altech 4264121 technical specifications.
| Color | Silver |
| Height | 0.866inch |
| Inside Diameter | 15mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Brass |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 4264121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.