Altech 4264125 technical specifications.
| Color | Silver |
| Height | 26mm |
| Length | 44mm |
| Material | Brass |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 4264125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.