Altech 4266-011 technical specifications.
| Length | 41mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Altech 4266-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.