Altech 4266-020 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Length | 1.692inch |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 4266-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.