Altech 4266021 technical specifications.
| Color | Silver |
| Inside Diameter | 28.3mm |
| Length | 1.732inch |
| Material | Brass |
| Mount | Cable |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 4266021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.