Altech 50C22X58GI technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 50A |
| Length | 58mm |
| Mount | Clip |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | C Series |
| Termination | Clip |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Altech 50C22X58GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.