Altech 5306013 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5306013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.