Altech 5306150 technical specifications.
| Color | Black |
| Height | 864um |
| Length | 64mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5306150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.