Altech 5308-940 technical specifications.
| Color | Black |
| Inside Diameter | 6.8mm |
| Length | 1.259inch |
| Material | Polyamide |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.