Altech 5308536 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Diameter | 47mm |
| Flammability Rating | UL94 V-2 |
| Length | 2.559inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.