Altech 5308903 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Grey |
| Diameter | 33.3mm |
| Flammability Rating | UL94 V-2 |
| Length | 2.362inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 1.654inch |
| Wire/Cable Diameter | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.