Altech 5308905 technical specifications.
| Approvals | UL |
| Color | Grey |
| Diameter | 12.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Material | Polyamide, PP |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 24mm |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.