Altech 5308922 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Diameter | 26.7mm |
| Flammability Rating | UL94 V-2 |
| Length | 2.125inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 1.299inch |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.