Altech 5308924 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Diameter | 17.1mm |
| Flammability Rating | UL94 V-2 |
| Length | 1.496inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 0.748inch |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.