Altech 5309107 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Grey |
| Diameter | 12.5mm |
| Length | 1.259inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 5309107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
