
This cable management accessory is manufactured by Altech and features a grey polyamide material. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The accessory is approved by UL, CSA, and VDE, and has a flammability rating of UL94 V-2. It measures 47mm in diameter, 65mm in length, and 53mm in width.
Altech 5309136 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Grey |
| Diameter | 47mm |
| Flammability Rating | UL94 V-2 |
| Length | 65mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5309136 to view detailed technical specifications.
No datasheet is available for this part.