Altech 5309216 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Diameter | 22.5mm |
| Lead Free | Lead Free |
| Length | 1.69inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 1.063inch |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5309216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.