Altech 5309625 technical specifications.
| Color | Grey |
| Height | 1.299inch |
| Lead Free | Lead Free |
| Length | 52mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5309625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.