Altech 5309716 technical specifications.
| Color | Black |
| Height | 0.866inch |
| Length | 1.535inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 5309716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.