Altech 5309740 technical specifications.
| Color | Black |
| Height | 2.087inch |
| Length | 2.44inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 5309740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.