Altech 5316210 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Altech 5316210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.