Altech 5507563 technical specifications.
| Color | Blue |
| Length | 40mm |
| Material | Polyamide |
| Ratings | IP68 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5507563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.