Altech 5508052 technical specifications.
| Color | Black |
| Length | 36mm |
| Material | Polyamide |
| Mount | Cable |
| Packaging | Bulk |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5508052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.