Altech 5508053 technical specifications.
| Color | Black |
| Length | 40mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5508053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.