Altech 5508054 technical specifications.
| Color | Black |
| Length | 44mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5508054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.