Altech 5508055 technical specifications.
| Color | Black |
| Length | 55mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5508055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.