Altech 56.OA02.2442S technical specifications.
| Coil Current | 42.11mA |
| Coil Resistance | 570R |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 27ms |
| Termination | PC Pin |
| Throw Configuration | DPST, 4PST |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Altech 56.OA02.2442S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.