
Altech 5808251 technical specifications.
| Color | Black |
| Length | 36mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5808251 to view detailed technical specifications.
No datasheet is available for this part.