Altech 6000363 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Gender | Female |
| Length | 51mm |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Plating | Nickel |
| Thickness | 5.1mm |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 6000363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.